Part Details for 143-E by Wakefield-Vette
Overview of 143-E by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 143-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C3133
|
Newark | Mounting Clamp, 5.03Mm X 25.4Mm, Fixing Type:Compression Mounting Clamp, For Use With:3.5" Dia Semiconductors, External Length:25.4Mm, External Width:127.8Mm, Product Range:143 Series Rohs Compliant: Yes |Wakefield Thermal 143-E Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
143-E-ND
|
DigiKey | PRECISION CLAMP Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
567-143-E
|
Mouser Electronics | Heat Sinks Compression Mounting Clamp Assemblies for Semis to 88.9mm dia., 83.8mm to 96.5mm RoHS: Compliant | 0 |
|
$66.8700 / $69.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.2300 / $148.6500 | Buy Now |
DISTI #
143-E
|
Richardson RFPD | CLAMP COMPRESSION SYSTEM RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000000798229
|
Sager | Heat Sinks Compression Mounting Clamp Assemblies for Semis to 88.9mm dia., 83.8mm to 96.5mm | 0 |
|
Buy Now |