-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2806
|
Newark | Terminal Block, Pluggable, 4Way, 30-14Awg, Har-Flexicon, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Harting 14310414401000 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $7.0100 | Buy Now |
DISTI #
14310414401000-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG 3.5MM Min Qty: 150 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4287 | Buy Now |
DISTI #
617-14310414401000
|
Mouser Electronics | Pluggable Terminal Blocks 4P 300V 10A 3.5 mm pitch screw, plug RoHS: Compliant | 0 |
|
$5.5200 / $6.3600 | Order Now |
DISTI #
70357542
|
RS | Conn.,Terminal Block,3.50mm Pitch, Female Conn, Vert,4 Pin, B150,Green, har-flexicon | HARTING 14310414401000 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4900 / $6.4100 | RFQ |
|
Future Electronics | 4 Position Single Row 14-30 AWG Har-Flexicon 3.50 FSV-4 B150 GN Connector RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 25 Weeks Container: Box | 0Box |
|
$6.2900 / $6.5500 | Buy Now |
DISTI #
HRT14310414401000
|
Heilind Electronics | HAR-FLEXICON, 4PIN FEMALE, VER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14310414401000
|
TME | har-flexicon 3,50 FSV-4 GN Min Qty: 150 | 0 |
|
$2.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy