Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Har-Flexicon, 9Pin Female, Horizontal, W/ Push-In Spring Cage Termination - 30-14Awg, 11Amps, Pitch 3.81Mm |Harting 14310915102000
RoHS:
Not Compliant
Min Qty:
100
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
100
$18.8800
-
250
$16.9200
-
500
$15.9500
-
1,000
$13.9900
|
$13.9900 / $18.8800
|
Buy Now
|
|
DISTI #
14310915102000-ND
|
DigiKey
|
HAR-FLEXICON, 9PIN FEMALE, HORIZ
Min Qty:
100
Lead time:
27 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$15.9510
|
Buy Now
|
|
DISTI #
617-14310915102000
|
Mouser Electronics
|
Pluggable Terminal Blocks har-flexicon, 9pin female, horizontal, w/ push-in spring cage termination - 30-14AWG, 11Amps, pitch 3.81mm
|
0
|
|
$15.4400
|
Order Now
|
|
|
RS
|
PCB Connector, 9-Pin Female, Horiz, 30-14AWG, 11A, 3.81mm, har-flexicon Series | HARTING 14310915102000
RoHS:
Compliant
Min Qty:
100
Package Multiple:
1
Container:
Bulk
|
0
|
-
100
$17.2700
-
500
$15.8900
-
1,000
$13.8200
|
$13.8200 / $17.2700
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
100
Package Multiple:
100
Lead time:
27 Weeks
|
0
|
|
$12.7100
|
Buy Now
|
|
DISTI #
HRT14310915102000
|
Heilind Electronics
|
HAR-FLEXICON, 9PIN FEMALE, HOR
|
Americas - 0 in Stock
|
|
|
Buy Now
|
|
|
TME
|
har-flexicon 3,81 FPH-9 GN
Min Qty:
100
|
0
|
|
$7.8000
|
RFQ
|
Want to compare parts?
-
HARTING Technology Group
VS
-