-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2848
|
Newark | Terminal Block, Pluggable, 12Way, 30-14Awg, Har-Flexicon, Pitch Spacing:3.81Mm, No. Of Positions:12Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In Rohs Compliant: Yes |Harting 14311215102000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1400 / $23.2300 | Buy Now |
DISTI #
14311215102000-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.81MM Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1117 | Buy Now |
DISTI #
617-14311215102000
|
Mouser Electronics | Pluggable Terminal Blocks 12P 300V 11A 3.81 mm pitch spring, plug RoHS: Compliant | 0 |
|
$20.4700 | Order Now |
DISTI #
V79:2366_23470924
|
Arrow Electronics | Conn Spring Cage Terminal Block F 12 POS 3.81mm RA Cable Mount 11A har-flexicon® Bulk Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$6.1080 | Buy Now |
DISTI #
70357579
|
RS | Conn, Terminal Block,3.81mm Pitch, Female Con, Horizl,12 Pin, B100,Green, harflexicon | HARTING 14311215102000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1500 / $30.2500 | RFQ |
|
Future Electronics | 12 Position Single Row 14-30 AWG Har-Flexicon 3.81 FPH-12 B100 GN Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$19.2300 / $20.1900 | Buy Now |
DISTI #
HRT14311215102000
|
Heilind Electronics | HAR-FLEXICON, 12PIN FEMALE, HO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
33157745
|
Verical | Conn Spring Cage Terminal Block F 12 POS 3.81mm RA Cable Mount 11A har-flexicon® Bulk Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$6.1080 | Buy Now |
DISTI #
14311215102000
|
TME | har-flexicon 3,81 FPH-12 GN Min Qty: 100 | 0 |
|
$10.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy