-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5957
|
Newark | Har-Flexicon, 16Pin Female, Horizontal, W/ Push-In Spring Cage Termination - 30-14Awg, 11Amps, Pitch 3.81Mm |Harting 14311615102000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8900 / $30.9800 | Buy Now |
DISTI #
14311615102000-ND
|
DigiKey | HAR-FLEXICON, 16PIN FEMALE, HORI Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7236 | Buy Now |
DISTI #
617-14311615102000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 16pin female, horizontal, w/ push-in spring cage termination - 30-14AWG, 11Amps, pitch 3.81mm | 0 |
|
$27.9900 | Order Now |
DISTI #
71555919
|
RS | PCB Connector, 16-Pin Female, Horiz, 30-14AWG, 11A, 3.81mm, har-flexicon Series | HARTING 14311615102000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2000 / $40.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks | 0 |
|
$22.6000 | Buy Now |
DISTI #
HRT14311615102000
|
Heilind Electronics | HAR-FLEXICON, 16PIN FEMALE, HO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14311615102000
|
TME | har-flexicon 3,81 FPH-16 GN Min Qty: 50 | 0 |
|
$13.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy