-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7064
|
Newark | Har-Flexicon, 16Pin Female, Horizontal, W/ Push-In Spring Cage Termination, With Screw Flange - 30-14Awg, 11Amps, Pitch 3.81Mm |Harting 14311615106000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0000 / $31.1200 | Buy Now |
DISTI #
14311615106000-ND
|
DigiKey | HAR-FLEXICON, 16PIN FEMALE, HORI Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4822 | Buy Now |
DISTI #
617-14311615106000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 16pin female, horizontal, w/ push-in spring cage termination, with screw flange - 30-14AWG, 11Amps, pitch 3.81mm | 0 |
|
$28.1100 | Order Now |
DISTI #
73276962
|
RS | har-flexicon, 16pin female, horizontal, w/ push-in spring cage termination,3.81m | HARTING 14311615106000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3100 / $40.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks | 0 |
|
$22.7100 | Buy Now |
DISTI #
HRT14311615106000
|
Heilind Electronics | HAR-FLEXICON, 16PIN FEMALE, HO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14311615106000
|
TME | har-flexicon 3,81 FPH-16 GN SL Min Qty: 50 | 0 |
|
$13.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14311615106000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14311615106000
HARTING Technology Group
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING |