-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5958
|
Newark | Har-Flexicon, 16Pin Female, Horizontal, W/ Screw Termination - 30-14Awg, 10Amps, Pitch 3.81Mm |Harting 14311615402000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2000 / $25.9700 | Buy Now |
DISTI #
14311615402000-ND
|
DigiKey | HAR-FLEXICON, 16PIN FEMALE, HORI Min Qty: 50 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9222 | Buy Now |
DISTI #
617-14311615402000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 16pin female, horizontal, w/ screw termination - 30-14AWG, 10Amps, pitch 3.81mm | 0 |
|
$20.9200 | Order Now |
DISTI #
71555920
|
RS | har-flexicon, 16pin female, horizontal, - 30-14AWG, 10Amps, pitch 3.81mm | HARTING 14311615402000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2100 / $32.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks | 0 |
|
$17.9400 | Buy Now |
DISTI #
HRT14311615402000
|
Heilind Electronics | HAR-FLEXICON, 16PIN FEMALE, HO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14311615402000
|
TME | har-flexicon 3,81 FSH-16 GN Min Qty: 50 | 0 |
|
$10.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy