-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5960
|
Newark | Har-Flexicon, 16Pin Female, Horizontal, W/ Screw Termination - 30-12Awg, 15Amps, Pitch 5.08Mm |Harting 14311617402000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8100 / $24.0900 | Buy Now |
DISTI #
14311617402000-ND
|
DigiKey | HAR-FLEXICON, 16PIN FEMALE, HORI Min Qty: 50 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8456 | Buy Now |
DISTI #
617-14311617402000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 16pin female, horizontal, w/ screw termination - 30-12AWG, 15Amps, pitch 5.08mm | 0 |
|
$20.6000 | Order Now |
DISTI #
71555923
|
RS | har-flexicon, 16pin female, horizontal, - 30-12AWG, 15Amps, pitch 5.08mm | HARTING 14311617402000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8200 / $29.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 35 Weeks | 0 |
|
$16.6400 | Buy Now |
DISTI #
HRT14311617402000
|
Heilind Electronics | HAR-FLEXICON, 16PIN FEMALE, HO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14311617402000
|
TME | har-flexicon 5,08 FSH-16 GN Min Qty: 50 | 0 |
|
$10.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy