-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14311814402000-ND
|
DigiKey | HAR-FLEXICON, 18PIN FEMALE, HORI Min Qty: 50 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5280 | Buy Now |
DISTI #
617-14311814402000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 18pin female, horizontal, w/ screw termination - 30-14AWG, 10Amps, pitch 3.50mm | 0 |
|
$23.5200 | Order Now |
DISTI #
71555928
|
RS | har-flexicon, 18pin female, horizontal, - 30-14AWG, 10Amps, pitch 3.50mm | HARTING 14311814402000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6000 / $36.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$20.1700 | Buy Now |
DISTI #
HRT14311814402000
|
Heilind Electronics | HAR-FLEXICON, 18PIN FEMALE, HO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14311814402000
|
TME | har-flexicon 3,50 FSH-18 GN Min Qty: 50 | 0 |
|
$11.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy