Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Har-Flexicon, 18Pin Female, Horizontal, W/ Push-In Spring Cage Termination - 30-14Awg, 11Amps, Pitch 3.81Mm |Harting 14311815102000
RoHS:
Not Compliant
Min Qty:
50
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
50
$28.7000
-
100
$25.3100
-
250
$23.5400
-
500
$23.0600
|
$23.0600 / $28.7000
|
Buy Now
|
|
DISTI #
1195-14311815102000-ND
|
DigiKey
|
HAR-FLEXICON, 18PIN FEMALE, HORI
Min Qty:
50
Lead time:
27 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$26.8252
|
Buy Now
|
|
DISTI #
617-14311815102000
|
Mouser Electronics
|
Pluggable Terminal Blocks har-flexicon, 18pin female, horizontal, w/ push-in spring cage termination - 30-14AWG, 11Amps, pitch 3.81mm
|
0
|
|
$26.8300
|
Order Now
|
|
|
RS
|
har-flexicon, 18pin female, horizontal, w- push-in spring cage termination | HARTING 14311815102000
RoHS:
Compliant
Min Qty:
50
Package Multiple:
1
Lead time:
45 Weeks, 0 Days
Container:
Bulk
|
0
|
-
50
$25.8000
-
250
$23.7300
-
500
$20.6400
|
$20.6400 / $25.8000
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
50
Package Multiple:
50
Lead time:
27 Weeks
|
0
|
|
$20.9400
|
Buy Now
|
|
DISTI #
HRT14311815102000
|
Heilind Electronics
|
HAR-FLEXICON, 18PIN FEMALE, HO
|
Americas - 0 in Stock
|
|
|
Buy Now
|
|
|
TME
|
har-flexicon 3,81 FPH-18 GN
Min Qty:
50
|
0
|
|
$15.6400
|
RFQ
|
Want to compare parts?
-
HARTING Technology Group
VS
-