Part Details for 1431200400 by W+P Products GmbH
Overview of 1431200400 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1431200400
1431200400 CAD Models
1431200400 Part Data Attributes
|
1431200400
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
1431200400
W+P Products GmbH
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1431200400
This table gives cross-reference parts and alternative options found for 1431200400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1431200400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB1204G-KP8 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 1431200400 vs HB1204G-KP8 |
87068-004 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1431200400 vs 87068-004 |
HB1204U-KL4W | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 1431200400 vs HB1204U-KL4W |
HB1204F-KL4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 1431200400 vs HB1204F-KL4 |
HF08043M1YC2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Foxconn | 1431200400 vs HF08043M1YC2 |
HB12047-KU1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 1431200400 vs HB12047-KU1 |
63334-504H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1431200400 vs 63334-504H |
78591-404 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1431200400 vs 78591-404 |
95103-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1431200400 vs 95103-4 |
HB1204C-KU4W | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 1431200400 vs HB1204C-KU4W |