Part Details for 1431552 by Marathon Special Products
Overview of 1431552 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1431552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C7607
|
Newark | Marathon Special Products |Marathon Special Products 1431552 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.9700 | Buy Now |
|
Onlinecomponents.com | Conn Power Distribution Blocks 1 POS Screw Cable Mount 335A RoHS: Compliant |
40 In Stock |
|
$95.3100 / $114.3700 | Buy Now |
|
Master Electronics | Conn Power Distribution Blocks 1 POS Screw Cable Mount 335A RoHS: Compliant |
40 In Stock |
|
$95.3100 / $114.3700 | Buy Now |
Part Details for 1431552
1431552 CAD Models
1431552 Part Data Attributes
|
1431552
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
1431552
Marathon Special Products
Barrier Strip Terminal Block, 335A, 13.302mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, PHENOLIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 335 A | |
Rated Voltage | 600 V | |
Safety Approval | CE; CSA; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 13.302 mm2 | |
Wire Gauge | 6 AWG |