Part Details for 1433428C by Murata Power Solutions
Overview of 1433428C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1433428C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2316
|
Newark | Inductor, 330Uh, 2.8A, Product Range:1400 Series, Inductance:330Μh, Rms Current (Irms):2.8A, Saturation Current (Isat):2.8A, Dc Resistance Max:0.15Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (07-Jul-2017), Body Diameter:24Mm, Dc Rohs Compliant: Yes |Murata Power Solutions 1433428C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$2.5800 / $2.9700 | Buy Now |
DISTI #
61K4892
|
Newark | Inductor, 330Uh, 2.8A, Radial Leaded, Product Range:1400 Series, Inductance:330Μh, Inductor Construction:-, Rms Current (Irms):2.8A, Saturation Current (Isat):2.8A, Dc Resistance Max:0.15Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 1433428C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.6700 | Buy Now |
DISTI #
811-1335-ND
|
DigiKey | FIXED IND 330UH 2.8A 150 MOHM TH Min Qty: 1 Lead time: 10 Weeks Container: Tray |
359 In Stock |
|
$1.8500 / $2.4900 | Buy Now |
|
Future Electronics | 1400 Series 330 uH ±10 % 2.8 A Unshielded Through Hole Bobbin Type Inductor RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.9000 / $2.1600 | Buy Now |
DISTI #
000000000001465292
|
Sager | Power Inductors - Leaded 330 UH 10% Min Qty: 1 | 0 |
|
$2.0300 / $2.2800 | Buy Now |