-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 10%, 1 Element, Non-specified-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-3852-ND
|
DigiKey | FIXED IND 330UH 3.3A 120MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Tray |
35 In Stock |
|
$1.9500 / $2.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$2.0700 | Buy Now |
DISTI #
000000000001465293
|
Sager | Power Inductors - Leaded 330 UH 10% Min Qty: 1 | 0 |
|
$2.1400 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1433433C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
1433433C
Murata Power Solutions
General Purpose Inductor, 330uH, 10%, 1 Element, Non-specified-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Bobbin | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.9 mm | |
Lead Length | 10 mm | |
Lead Spacing | 23.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.5 mm | |
Package Length | 26.2 mm | |
Package Style | Radial | |
Package Width | 24.4 mm | |
Packing Method | Bulk | |
Rated Current-Max | 3.3 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |