Part Details for 1433563 by Marathon Special Products
Overview of 1433563 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1433563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F1170
|
Newark | Terminal Block, Rated Current:230A, Rated Voltage:600V, No. Of Poles:3 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Stud, Line Side Wire Size Max:-, Load Side Connection Method:Stud, Load Side Wire Size Max:- Rohs Compliant: Yes |Marathon Special Products 1433563 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$140.4700 / $151.2700 | Buy Now |
|
Onlinecomponents.com | Conn Power Stud Blocks 6 POS 38.9mm Screw Cable Mount 230A RoHS: Compliant |
1 In Stock 16 On Order |
|
$155.6700 / $173.4800 | Buy Now |
|
Master Electronics | Conn Power Stud Blocks 6 POS 38.9mm Screw Cable Mount 230A RoHS: Compliant |
1 In Stock 16 On Order |
|
$155.6700 / $173.4800 | Buy Now |