Part Details for 143373-000 by TE Connectivity
Overview of 143373-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 143373-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
143373-000
|
Avnet Americas | Spec 55F 1Conductors 12AWG Tin Plated Copper Black 600Vac - Bulk (Alt: 143373-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
143373-000
|
Avnet Americas | Spec 55F 1Conductors 12AWG Tin Plated Copper Black 600Vac - Bulk (Alt: 143373-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005139447
|
Sager | TE Connectivity 55FB1511-12-7L-0CS2494 | 0 |
|
Buy Now |