Part Details for 1433A123 by Molex
Overview of 1433A123 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1433A123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6895
|
Newark | 1433 W25Ft 12-3-So 1533 |Molex 1433A123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$240.4500 / $282.6300 | Buy Now |
DISTI #
06H6543
|
Newark | 1433 W25Ft 12-3-So 1533 |Molex 1433A123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.4500 / $243.1100 | Buy Now |
DISTI #
57142003
|
Verical | Cable Assembly 12/3 SOW 7.62m 12AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$213.2500 / $222.1400 | Buy Now |
DISTI #
10209098
|
TestEquity LLC | Molex 1433A123 Power Outlet Strips 1433 W25Ft 12-3-So 1533 | 2 |
|
$251.1600 | Buy Now |