Part Details for 1434-0-15-15-30-27-10-0 by Mill-Max Mfg Corp
Overview of 1434-0-15-15-30-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1434-0-15-15-30-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3704
|
Newark | Press-Fit Receptacle, 4.22Mm Lg, Gold, Insulation:Non Insulated, Mounting Hole Dia:1.4Mm, Terminal Plating:Gold, Overall Length:4.22Mm, Length - Below Flange:3.35Mm, Product Range:1434 Series Rohs Compliant: Yes |Mill-Max 1434-0-15-15-30-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 / $1.1400 | Buy Now |
DISTI #
1434-015153027100-ND
|
DigiKey | CONN PIN RCPT .015-.025 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.6659 / $1.3300 | Buy Now |
DISTI #
575-1434015153027
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 30 CON RoHS: Compliant | 0 |
|
$0.6590 / $1.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5480 | Buy Now |
DISTI #
000000000000401095
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 30 CON Min Qty: 1000 | 0 |
|
$0.1311 / $1.0100 | Buy Now |
Part Details for 1434-0-15-15-30-27-10-0
1434-0-15-15-30-27-10-0 CAD Models
1434-0-15-15-30-27-10-0 Part Data Attributes
|
1434-0-15-15-30-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1434-0-15-15-30-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |