14340
Description: Connector Accessory

Overview of 14340 by Bulgin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
61082-143409LF Amphenol Communications Solutions BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 140 Positions.
61083-143402LF Amphenol Communications Solutions BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions.
10069524-143402LF Amphenol Communications Solutions Bergstak® 0.80mm Pitch, Board to Board Receptacle, Vertical, Double Row, 140 Positions, 0.80mm (0.031in) Pitch

Price & Stock for 14340 by Bulgin

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Insulation Boot 14340 RoHS: Compliant 0
  • 10 $2.9500
  • 100 $2.3900
  • 300 $2.2800
  • 500 $2.2100
  • 1,000 $2.0800
  • 2,500 $2.0200
  • 5,000 $1.9900
  • 7,500 $1.9400
$1.9400 / $2.9500 Buy Now

CAD Models for 14340 by Bulgin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 14340 by Bulgin

14340
Bulgin
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BULGIN LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
Bulgin
Connector Support Type
CONNECTOR ACCESSORY
Want to compare parts?
  1. 14340
    Bulgin
    Connector Accessory
    VS

Related Parts for 14340

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14340 by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14340 by Bulgin

Select Manufacturer
Which Manufacturer of 14340 would you like to use for your alert(s)?
  • Please alert me when 14340 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 14340 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14340 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 14340 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14340.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14340 by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: