Part Details for 143438 by Dialight Europe
Overview of 143438 by Dialight Europe
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 143438
143438 CAD Models
143438 Part Data Attributes
|
143438
Dialight Europe
Buy Now
Datasheet
|
Compare Parts:
143438
Dialight Europe
SINGLE COLOR DISPLAY CLUSTER, AMBER, 182.7 mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT BLP COMPONENTS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Display Height | 182.7 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |