Part Details for 1434646 by Phoenix Contact
Overview of 1434646 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1434646
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1434646-ND
|
DigiKey | CBL RIBN 2COND YELLOW 3281' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,481.7100 | Buy Now |
DISTI #
651-1434646
|
Mouser Electronics | Flat Cables VS-ASI-FC-EP DM-YE 1000M RoHS: Compliant | 0 |
|
$5,447.8600 | Order Now |
DISTI #
71870605
|
RS | VS-ASI-FC-EPDM-YE 1000M | Phoenix Contact 1434646 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,481.7100 | RFQ |
|
Onlinecomponents.com | AS-Interface EPDM flat conductor in yellow, 2 x 1.5 mm², 1000 m on a disposable drum RoHS: Compliant | 0 |
|
$4,450.8700 / $4,640.6100 | Buy Now |
DISTI #
000000000003138393
|
Sager | Flat Cables VS-ASI-FC-EP DM-YE 1000M | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Flat-ribbon conductor | 490 |
|
RFQ | |
|
Master Electronics | AS-Interface EPDM flat conductor in yellow, 2 x 1.5 mm², 1000 m on a disposable drum RoHS: Compliant | 0 |
|
$4,450.8700 / $4,640.6100 | Buy Now |
Part Details for 1434646
1434646 CAD Models
1434646 Part Data Attributes
|
1434646
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1434646
Phoenix Contact
CBL RIBN 2COND YELLOW 3281'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 1.308 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE PROPYLENE DIENE MONOMER | |
Jacket Material | ETHYLENE PROPYLENE DIENE MONOMER | |
Length | 1000 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 32 V | |
Shielding | YES | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLAT CABLE |