Part Details for 1435218 by Phoenix Contact
Overview of 1435218 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1435218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1435218-ND
|
DigiKey | CABLE 3POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2100 | Buy Now |
DISTI #
651-1435218
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-MR 3,0-PUR/BI-1L-Z SCO RoHS: Compliant | 0 |
|
$29.2400 / $31.2100 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 SPEEDCON - A-coded - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode - cable length: 3 m RoHS: Compliant | 0 |
|
$26.0700 / $33.0600 | Buy Now |
DISTI #
000000000003805638
|
Sager | Sensor Cables / Actuator Cables SAC-3P-MR 3,0-PUR/BI-1L-Z SCO Min Qty: 1 | 0 |
|
$32.1800 / $37.5400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 SPEEDCON - A-coded - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode - cable length: 3 m RoHS: Compliant | 0 |
|
$26.0700 / $33.0600 | Buy Now |
Part Details for 1435218
1435218 CAD Models
1435218 Part Data Attributes
|
1435218
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1435218
Phoenix Contact
CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | VALVE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 24 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |