Part Details for 1435302 by Phoenix Contact
Overview of 1435302 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 1435302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1435302-ND
|
DigiKey | CABLE 3POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6900 | Buy Now |
DISTI #
651-1435302
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-MS/ 1,5-PUR/ B-1L-Z SCO RoHS: Compliant | 0 |
|
$23.6900 / $26.6900 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on Valve connector B (10 mm) - with 1 LED - connected with Z diode - cable length: 1.5 m RoHS: Compliant | 0 |
|
$22.2500 / $28.2600 | Buy Now |
DISTI #
000000000003668958
|
Sager | Sensor Cables / Actuator Cables SAC-3P-MS/ 1,5-PUR/ B-1L-Z SCO Min Qty: 1 | 0 |
|
$27.0300 / $31.5300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 950 |
|
RFQ | |
DISTI #
3238292
|
Farnell | SENSOR CORD, M12 PLUG-VALVE CONN, 1.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$20.7061 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on Valve connector B (10 mm) - with 1 LED - connected with Z diode - cable length: 1.5 m RoHS: Compliant | 0 |
|
$22.2500 / $28.2600 | Buy Now |
Part Details for 1435302
1435302 CAD Models
1435302 Part Data Attributes
|
1435302
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1435302
Phoenix Contact
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | VALVE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Diameter | 4.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 24 V | |
Resistance | 0.039 Ω | |
Shielding | YES | |
Stranding | 28X0.15 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |