Part Details for 1435506 by Phoenix Contact
Overview of 1435506 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1435506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1435506-ND
|
DigiKey | CABLE 3POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2600 | Buy Now |
DISTI #
651-1435506
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-MR 1,5-PUR/C-1L-Z SCO RoHS: Compliant | 3 |
|
$25.5400 / $27.8100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 SPEEDCON - A-coded - on Valve connector C (8 mm) - with 1 LED - connected with Z diode - cable length: 1.5 m | 0 |
|
$22.7300 / $28.8700 | Buy Now |
DISTI #
000000000003805646
|
Sager | Sensor Cables / Actuator Cables SAC-3P-MR 1,5-PUR/C-1L-Z SCO Min Qty: 1 | 0 |
|
$27.6100 / $32.2100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 950 |
|
RFQ | |
DISTI #
3238281
|
Farnell | SENSOR CORD, M12 PLUG-VALVE CONN, 1.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$21.1781 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 SPEEDCON - A-coded - on Valve connector C (8 mm) - with 1 LED - connected with Z diode - cable length: 1.5 m | 0 |
|
$22.7300 / $28.8700 | Buy Now |
Part Details for 1435506
1435506 CAD Models
1435506 Part Data Attributes:
|
1435506
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1435506
Phoenix Contact
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | VALVE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 24 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |