There are no models available for this part yet.
Overview of 1435661 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 1435661 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1435661-ND
|
DigiKey | CABLE 3POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2900 | Buy Now | |
DISTI #
651-1435661
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-MR/ 3,0- PUR/CI-1L-Z SCO RoHS: Compliant | 0 |
|
$30.0700 / $31.2900 | Order Now | |
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 SPEEDCON - A-coded - on Valve connector CI (9.4 mm) - with 1 LED - connected with Z diode - cable length: 3 m RoHS: Compliant | 0 |
|
$26.1400 / $33.1400 | Buy Now | ||
DISTI #
000000000003668970
|
Sager | Sensor Cables / Actuator Cables SAC-3P-MR/ 3,0- PUR/CI-1L-Z SCO Min Qty: 1 | 0 |
|
$31.6900 / $36.9700 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 1100 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 SPEEDCON - A-coded - on Valve connector CI (9.4 mm) - with 1 LED - connected with Z diode - cable length: 3 m RoHS: Compliant | 0 |
|
$26.1400 / $33.1400 | Buy Now |
CAD Models for 1435661 by Phoenix Contact
Part Data Attributes for 1435661 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Approvals
|
IEC; UL
|
Conductor Material
|
BARE COPPER
|
Connector Side1
|
M12 PLUG
|
Connector Side2
|
VALVE CONNECTOR
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.5 mm2
|
DIN Conformance
|
NO
|
Diameter
|
4.5 mm
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYPROPYLENE
|
Jacket Material
|
POLYURETHANE
|
Length
|
3 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
3
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
24 V
|
Resistance
|
0.039 Ω
|
Shielding
|
NO
|
Stranding
|
28X0.15
|
Wire Gauge
|
20 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|