Part Details for 1436217 by Phoenix Contact
Overview of 1436217 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1436217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436217-ND
|
DigiKey | CBL 4POS RCPT TO PLUG(2) 1.97' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.5500 | Buy Now |
DISTI #
651-1436217
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4PY-MS- 0 6/2XF 2 FML-1 MALE 0.6M RoHS: Compliant | 0 |
|
$28.8800 / $30.5500 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded and Socket straight M12 SPEEDCON - A-coded - cable length: 0.6 m RoHS: Compliant | 0 |
|
$25.4700 / $32.3500 | Buy Now |
DISTI #
000000000003138426
|
Sager | Sensor Cables / Actuator Cables SAC-4PY-MS- 0 6/2XF 2 FML-1 MALE 0.6M Min Qty: 1 | 0 |
|
$30.9300 / $36.0900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 4000 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded and Socket straight M12 SPEEDCON - A-coded - cable length: 0.6 m RoHS: Compliant | 0 |
|
$25.4700 / $32.3500 | Buy Now |
Part Details for 1436217
1436217 CAD Models
1436217 Part Data Attributes
|
1436217
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1436217
Phoenix Contact
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |