There are no models available for this part yet.
Overview of 1437190-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for 1437190-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC5116
|
Newark | Fst-25A-9 |Amp Te Connectivity 1437190-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 | Buy Now | |
DISTI #
2266-1437190-1-ND
|
DigiKey | CABLE FLXSTRP 9POS 2.54MM 5" Min Qty: 20 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$3.4800 / $3.6200 | Buy Now | |
DISTI #
1437190-1
|
Avnet Americas | FFC Jumper Cable 12Conductors 24AWG Copper 300VAC 3A - Tape and Reel (Alt: 1437190-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
571-1437190-1
|
Mouser Electronics | FFC / FPC Jumper Cables FST-25A-9 RoHS: Compliant | 0 |
|
$3.3700 | Order Now | |
Onlinecomponents.com | FST-25A-9 RoHS: Compliant |
140 Partner Stock |
|
$3.1000 / $4.4200 | Buy Now | ||
DISTI #
14371901-TEC
|
TME | 1437190-1 Min Qty: 11 | 140 |
|
$3.8860 / $3.9695 | Buy Now | |
DISTI #
C1S114401857423
|
Chip1Stop | FFC Jumper Cable 12Conductors 24AWG 300VAC RoHS: Compliant | 140 |
|
$3.6900 / $3.7900 | Buy Now | |
Master Electronics | FST-25A-9 RoHS: Compliant |
140 Partner Stock |
|
$3.1000 / $4.4200 | Buy Now |
CAD Models for 1437190-1 by TE Connectivity
Part Data Attributes for 1437190-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
SOLID
|
Design Use
|
POWER AND SIGNAL
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Number of Conductors
|
9
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
3 A
|
Rated Voltage
|
300 V
|
Wire Gauge
|
24 AWG
|
Wire Size-Max
|
24 AWG
|