Part Details for 1437356-6 by TE Connectivity
Overview of 1437356-6 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1437356-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8372
|
Newark | Flat Cable 28 Awg Stranded Pvc Insulation/Te Connectivity/Amp Brand |Amp Te Connectivity 1437356-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6900 / $18.8800 | Buy Now |
|
Onlinecomponents.com | Flat Cable Polyvinyl Chloride 6Conductors 28AWG 300VAC Blue 30.5m Reel RoHS: Compliant |
163 In Stock |
|
$13.5200 / $30.2400 | Buy Now |
DISTI #
71245649
|
Verical | Flat Cable Polyvinyl Chloride 6Conductors 28AWG 300VAC Blue 30.5m Reel RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2329 | Americas - 158 |
|
$25.2861 / $38.2785 | Buy Now |
DISTI #
1437356-6
|
Avnet Abacus | Flat Cable 6Conductors 28AWG 30.5m Blue 300VAC Reel (Alt: 1437356-6) RoHS: Compliant Min Qty: 164 Package Multiple: 164 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flat Cable Polyvinyl Chloride 6Conductors 28AWG 300VAC Blue 30.5m Reel RoHS: Compliant |
163 In Stock |
|
$13.5200 / $30.2400 | Buy Now |