Part Details for 1437393-7 by TE Connectivity
Overview of 1437393-7 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1437393-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2676
|
Newark | 0621=300 V Nylon Sect Term Bl |Amp Te Connectivity 1437393-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$9.2200 / $13.7200 | Buy Now |
DISTI #
48815043
|
Verical | Conn Barrier Terminal Blocks 300 V NYLON SECT TERM BL Min Qty: 8 Package Multiple: 1 | Americas - 19 |
|
$8.7100 | Buy Now |
DISTI #
C1S114403744275
|
Chip1Stop | Terminal Blocks | 19 |
|
$10.6000 / $10.7000 | Buy Now |
Part Details for 1437393-7
1437393-7 CAD Models
1437393-7 Part Data Attributes
|
1437393-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437393-7
TE Connectivity
35A, MODULAR TERMINAL BLOCK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | NYLON | |
Fastening Method | SCREW | |
Rated Current | 35 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for 1437393-7
This table gives cross-reference parts and alternative options found for 1437393-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1437393-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D621 | 35A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1437393-7 vs D621 |