Part Details for 1437482-7 by TE Connectivity
Overview of 1437482-7 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1437482-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2681
|
Newark | Interval-Delay Relay Spst |Amp Te Connectivity 1437482-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$45.9800 / $51.9800 | Buy Now |
DISTI #
2266-1437482-7-ND
|
DigiKey | 1437482-7 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$122.3100 / $129.5000 | Buy Now |
|
Onlinecomponents.com | VTM7ACD=TIMING MODULE RoHS: Compliant |
23 Partner Stock |
|
$110.9700 / $131.1500 | Buy Now |
DISTI #
14374827-TEC
|
TME | 1437482-7 Min Qty: 1 | 23 |
|
$120.7691 / $142.0716 | Buy Now |
DISTI #
C1S114403979455
|
Chip1Stop | Time Delay Relays | 23 |
|
$119.0000 / $135.0000 | Buy Now |
|
Master Electronics | VTM7ACD=TIMING MODULE RoHS: Compliant |
23 Partner Stock |
|
$110.9700 / $131.1500 | Buy Now |
Part Details for 1437482-7
1437482-7 CAD Models
1437482-7 Part Data Attributes
|
1437482-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437482-7
TE Connectivity
INTERVAL-DELAY RELAY, SPST, MOMENTARY, 120VDC (COIL), 1A (CONTACT), 0.5-10s, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjustable Time Delay-Max | 10 s | |
Adjustable Time Delay-Min | 0.5 s | |
Body Breadth | 50.8 mm | |
Body Height | 22.48 mm | |
Body Length or Diameter | 50.8 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage(DC)-Max | 120 V | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 50.8mm x 50.8mm x 22.48mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | INTERVAL-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |