-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5148
|
Newark | Knobs&dials Bk Knrld Tp Sde Ind Rohs Compliant: No |Alcoswitch Te Connectivity 1437622-3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 / $15.0700 | Buy Now |
DISTI #
1437622-3
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 1437622-3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$6.0512 / $6.8320 | Buy Now |
DISTI #
AMP1437622-3
|
Heilind Electronics | KLN700B1/4=KNOB KNURL W/IND LI | Americas - 0 in Stock |
|
$7.1765 / $7.2836 | Buy Now |
|
Onlinecomponents.com | Knurled - Straight Knob 0.250" (6.35mm) - Shaft with Line on Top and Side Metal Black. |
25 Partner Stock 2000 On Order |
|
$6.3800 / $8.2800 | Buy Now |
DISTI #
1437622-3
|
TTI | Knobs & Dials SWITCH KNOBS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 2402 In Stock |
|
$6.7200 / $9.2300 | Buy Now |
DISTI #
AMP1437622-3
|
Interstate Connecting Components | KLN700B1/4=KNOB KNURL W/IND LI | 0 |
|
$7.1765 / $7.2836 | Buy Now |
|
Powell Electronics | KNOB ALUMINUM Min Qty: 1 | 20 |
|
$17.0800 / $24.4000 | Buy Now |
DISTI #
1437622-3
|
Avnet Abacus | Switch Access Rotary Switch Round Knob (Alt: 1437622-3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114412419177
|
Chip1Stop | Switch Accessories RoHS: Compliant | 25 |
|
$12.8000 | Buy Now |
|
Master Electronics | Knurled - Straight Knob 0.250" (6.35mm) - Shaft with Line on Top and Side Metal Black. |
25 Partner Stock 2000 On Order |
|
$6.3800 / $8.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1437622-3
TE Connectivity
Buy Now
|
Compare Parts:
1437622-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |