Part Details for 1437657-9 by TE Connectivity
Overview of 1437657-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 1437657-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1437657-9
|
Avnet Americas | Conn Barrier Strip 2 POS 11.1mm Solder ST Thru-Hole 30A/Contact - Bulk (Alt: 1437657-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$1.1001 / $1.2421 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.0500 | Buy Now |
DISTI #
AMP1437657-9
|
Heilind Electronics | 8DBL-02-007=8DBL ASSY | Americas - 0 in Stock |
|
$1.0912 / $1.3442 | Buy Now |
|
Onlinecomponents.com | 8DBL-02-007=8DBL ASSY RoHS: Compliant | 0 |
|
$1.2200 / $1.7700 | Buy Now |
DISTI #
AMP1437657-9
|
Interstate Connecting Components | 8DBL-02-007=8DBL ASSY | 0 |
|
$1.0912 / $1.3442 | Buy Now |
DISTI #
1437657-9
|
Avnet Abacus | (Alt: 1437657-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 8DBL-02-007=8DBL ASSY RoHS: Compliant | 0 |
|
$1.2200 / $1.7700 | Buy Now |
Part Details for 1437657-9
1437657-9 CAD Models
1437657-9 Part Data Attributes
|
1437657-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1437657-9
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |