There are no models available for this part yet.
Overview of 1437892 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 1437892 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87X9254
|
Newark | Circular Shell, Brass, Speedcon Series, Phoenix Speedcon M12 Pin Inserts Rohs Compliant: Yes |Phoenix Contact 1437892 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $5.8500 | Buy Now | |
DISTI #
277-13187-ND
|
DigiKey | CONN INSERT SHELL PRESS FIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$4.9300 / $6.5500 | Buy Now | |
DISTI #
651-1437892
|
Mouser Electronics | Circular Metric Connectors SACC-M12 PLUG PRESS RoHS: Compliant | 39 |
|
$4.9300 / $6.4800 | Buy Now | |
DISTI #
71557271
|
RS | Circular connector housing, Insert Shell, M12, Copper Alloy, Unshielded | Phoenix Contact 1437892 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3100 / $7.5800 | RFQ | |
Onlinecomponents.com | M12 pin - housing screw connection - press-in version - for all Speedcon-compatible THR and wave soldering contact carriers RoHS: Compliant | 0 |
|
$5.0300 / $7.3300 | Buy Now | ||
DISTI #
1437892
|
TTI | Circular Metric Connectors SACC-M12 PLUG PRESS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$4.8000 / $6.4000 | Buy Now | |
DISTI #
000000000003477822
|
Sager | Circular Metric Connectors SACC-M12 PLUG PRESS Min Qty: 10 | 0 |
|
$6.1900 / $7.2300 | Buy Now | |
Dynamic Solutions GmbH | Housing screw connection | 2500 |
|
RFQ | |||
Master Electronics | M12 pin - housing screw connection - press-in version - for all Speedcon-compatible THR and wave soldering contact carriers RoHS: Compliant | 0 |
|
$5.0300 / $7.3300 | Buy Now |
CAD Models for 1437892 by Phoenix Contact
Part Data Attributes for 1437892 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
CONNECTOR ACCESSORY
|