Part Details for 1437MB by Hammond Manufacturing
Overview of 1437MB by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1437MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3892
|
Newark | Enclosure, Push Button, Steel, Gray, Enclosure Type:Push Button, Enclosure Material:Steel, External Height - Metric:152Mm, External Width - Metric:102Mm, External Depth - Metric:121Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1437MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$93.4800 / $96.1800 | Buy Now |
DISTI #
1437MB-ND
|
DigiKey | BOX STEEL GRAY 6"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$92.4800 | Buy Now |
DISTI #
546-1437MB
|
Mouser Electronics | Electrical Enclosures Pushbutton Encl - 2 PB x 22.5mm - 6.00 x 4.00 x 4.75" - Steel/Grey RoHS: Compliant | 0 |
|
$90.9400 / $92.4800 | Order Now |
DISTI #
70306352
|
RS | Pushbutton Enclosure, NEMA 12, 2 Hole Grey, 22.5mm Diameter Steel | Hammond Manufacturing 1437MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.8200 / $100.8700 | RFQ |
|
Onlinecomponents.com | enclosure - 14 gauge steel pushbutton, hinged cover, NEMA 12/13, ANSI 61 grey finish, 2 hole (22.5mm) RoHS: Compliant | 80 Factory Stock |
|
$88.5400 / $112.8200 | Buy Now |
|
Powell Electronics | enclosure - 14 gauge steel push Min Qty: 1 | 25 |
|
$87.4400 / $99.9300 | Buy Now |
|
Master Electronics | enclosure - 14 gauge steel pushbutton, hinged cover, NEMA 12/13, ANSI 61 grey finish, 2 hole (22.5mm) RoHS: Compliant | 80 Factory Stock |
|
$88.5400 / $112.8200 | Buy Now |