Part Details for 1437O by Hammond Manufacturing
Overview of 1437O by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1437O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6495
|
Newark | Enclosure, Push Button, Steel, Gray, Enclosure Type:Push Button, Enclosure Material:Steel, External Height - Metric:298Mm, External Width - Metric:216Mm, External Depth - Metric:121Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1437O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$171.6900 / $175.4000 | Buy Now |
DISTI #
3937-1437O-ND
|
DigiKey | BOX STEEL GRAY 11.75"L X 8.5"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$327.0365 / $382.3800 | Buy Now |
DISTI #
1437O-ND
|
DigiKey | BOX STEEL GRAY 11.75"L X 8.5"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$168.6500 | Buy Now |
DISTI #
546-1437O
|
Mouser Electronics | Electrical Enclosures Pushbutton Encl - 12 PB x 30.5mm - 11.75 x 8.50 x 4.75" - Steel/Gray RoHS: Compliant | 0 |
|
$166.9200 / $168.6500 | Order Now |
DISTI #
70306362
|
RS | Pushbutton Enclosure, NEMA 12, 12 Hole Grey, 30.5mm Diameter Steel | Hammond Manufacturing 1437O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$178.9100 | RFQ |
|
Onlinecomponents.com | enclosure - 14 gauge steel pushbutton, hinged cover, NEMA 12/13, ANSI 61 grey finish, 20 hole (30.5mm) RoHS: Compliant | 7 Factory Stock |
|
$184.5400 / $198.2100 | Buy Now |
|
Powell Electronics | P-BTN ENC 11.7X8.5 Min Qty: 1 | 5 |
|
$179.8700 / $210.3100 | Buy Now |
|
Master Electronics | enclosure - 14 gauge steel pushbutton, hinged cover, NEMA 12/13, ANSI 61 grey finish, 20 hole (30.5mm) RoHS: Compliant | 7 Factory Stock |
|
$184.5400 / $198.2100 | Buy Now |