Part Details for 1437SSS by Hammond Manufacturing
Overview of 1437SSS by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1437SSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3906
|
Newark | Enclosure, Push Button, 304 Ss, Natural, Enclosure Type:Push Button, Enclosure Material:304 Stainless Steel, External Height - Metric:298Mm, External Width - Metric:273Mm, External Depth - Metric:121Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond 1437SSS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$612.2900 / $625.8700 | Buy Now |
DISTI #
3937-1437SSS-ND
|
DigiKey | BOX S STL NAT 11.75"L X 10.75"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$1,113.2365 / $1,301.6200 | Buy Now |
DISTI #
1437SSS-ND
|
DigiKey | BOX S STL NAT 11.75"L X 10.75"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$601.8100 | Buy Now |
DISTI #
546-1437SSS
|
Mouser Electronics | Electrical Enclosures Pushbutton Encl - 16 PB x 30.5mm - 11.75 x 10.75 x 4.75" - 304 Stainless RoHS: Compliant | 0 |
|
$601.8000 / $601.8100 | Order Now |
DISTI #
70306372
|
RS | Enclosure, Pushbutton,16 Hole,30.5mm, Stainless, NEMA4X, IP66,Natural,1437SS Series | Hammond Manufacturing 1437SSS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$735.8000 | RFQ |
|
Onlinecomponents.com | enclosure - 14 gauge 304 stainless steel pushbutton, screw cover, NEMA 4/4X, 4 hole (30.5mm) RoHS: Compliant | 5 Factory Stock |
|
$628.1900 / $664.9000 | Buy Now |
|
Powell Electronics | 16PB 304SS 11.8X10.8X4.8 Min Qty: 1 | 3 |
|
$612.2800 / $715.8900 | Buy Now |
|
Master Electronics | enclosure - 14 gauge 304 stainless steel pushbutton, screw cover, NEMA 4/4X, 4 hole (30.5mm) RoHS: Compliant | 5 Factory Stock |
|
$628.1900 / $664.9000 | Buy Now |