Part Details for 14381-10PG-3ES by Switchcraft Conxall
Overview of 14381-10PG-3ES by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143816-010LF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Receptacle, 10 Position, side to side double row, Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143816-012LF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Receptacle, 12 Position, side to side double row, Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143816-004LF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Receptacle, 4 Position, side to side double row, Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 14381-10PG-3ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B8372
|
Newark | Maxi-Con Panel #16 Pc Tail |Switchcraft/conxall 14381-10PG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5700 / $15.1000 | Buy Now |
DISTI #
3937-14381-10PG-3ES-ND
|
DigiKey | CONN RCPT MALE 10POS GOLD SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
14381-10PG-3ES-ND
|
DigiKey | CONN RCPT MALE 10POS GOLD SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9201 | Buy Now |
DISTI #
502-14381-10PG-3ES
|
Mouser Electronics | Standard Circular Connector MAXI-CON PANEL #16 PC TAIL RoHS: Compliant | 0 |
|
$10.0700 / $10.2000 | Order Now |
DISTI #
70932565
|
RS | MAXI-CON PANEL #16 PC TAIL | Conxall 14381-10PG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3300 / $10.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1600 / $13.3600 | Buy Now |
DISTI #
000000000000733880
|
Sager | Standard Circular Connector MAXI-CON PANEL #16 PC TAIL Min Qty: 1 | 0 |
|
$8.4600 / $11.9100 | Buy Now |
Part Details for 14381-10PG-3ES
14381-10PG-3ES CAD Models
14381-10PG-3ES Part Data Attributes
|
14381-10PG-3ES
Switchcraft Conxall
Buy Now
|
Compare Parts:
14381-10PG-3ES
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |