-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 WAY WIRE SHIELD (PROD)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R3887
|
Newark | 70 Way Wire Shield (Prod) |Te Connectivity 1438133-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 70 WAY WIRE SHIELD (PROD) |
1390 In Stock |
|
$1.1600 / $17.7000 | Buy Now |
DISTI #
1438133-1
|
TTI | Automotive Connectors 70 WAY WIRE SHIELD (PROD) Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1438133-1
|
Power and Signal Group | Black PBT GF Cover - Cable Exit, 90 degree cable exit angle, strain relief: with | 500 |
|
$0.9059 / $0.9616 | RFQ |
|
Master Electronics | 70 WAY WIRE SHIELD (PROD) |
1390 In Stock |
|
$1.1600 / $17.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1438133-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1438133-1
TE Connectivity
70 WAY WIRE SHIELD (PROD)
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |