Part Details for 1438180000 by Weidmüller Interface GmbH & Co. KG
Overview of 1438180000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1438180000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1438180000-ND
|
DigiKey | IE-TO-USB-AB Min Qty: 1 Lead time: 11 Weeks Container: Box |
3 In Stock |
|
$27.0380 / $34.2900 | Buy Now |
DISTI #
1438180000
|
Avnet Americas | Connector USB2.0 Type A/USB2.0 Type B Receptacle 4 Position DIN Rail - Bulk (Alt: 1438180000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9072 / $22.3978 | Buy Now |
DISTI #
470-1438180000
|
Mouser Electronics | USB Connectors IE-TO-USB-AB RoHS: Compliant | 0 |
|
$25.4500 / $29.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3300 / $25.6000 | Buy Now |