-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A112170-ND
|
DigiKey | CONN SPLICE CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
45000 In Stock |
|
$0.0311 / $0.1000 | Buy Now |
DISTI #
1438254-1
|
Avnet Americas | Splice Terminal 9.14mm 8.76mm - Bulk (Alt: 1438254-1) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Lead time: 12 Weeks, 0 Days Container: Bulk | 840000 Factory Stock |
|
$0.0203 | Buy Now |
|
Future Electronics | Splice Terminal 9.14mm 8.76mm Automotive Strip RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Container: Roll | 0Roll |
|
$0.0203 / $0.0220 | Buy Now |
DISTI #
AMP1438254-1
|
Heilind Electronics | ID BAND C01CA-R330R0 | Americas - 0 in Stock |
|
$0.0225 / $0.0232 | Buy Now |
|
Onlinecomponents.com | ID BAND .020 AL RoHS: Compliant |
45000 In Stock 750000 Factory Stock |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
79053335
|
Verical | ID BAND .020 AL CONN Min Qty: 45000 Package Multiple: 45000 | Americas - 810000 |
|
$0.0219 | Buy Now |
DISTI #
70798611
|
Verical | ID BAND .020 AL CONN Min Qty: 2000 Package Multiple: 1000 Date Code: 2335 | Americas - 45000 |
|
$0.0308 / $0.0365 | Buy Now |
DISTI #
1438254-1
|
TTI | Terminals ID BAND C01CA-R330R0 RoHS: Compliant pbFree: Pb-Free Min Qty: 45000 Package Multiple: 45000 Container: Reel | Americas - 0 |
|
$0.0226 | Buy Now |
DISTI #
1438254-1
|
Avnet Americas | Splice Terminal 9.14mm 8.76mm - Bulk (Alt: 1438254-1) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Lead time: 12 Weeks, 0 Days Container: Bulk | 840000 Factory Stock |
|
$0.0203 | Buy Now |
DISTI #
1438254-1
|
Avnet Americas | Splice Terminal 9.14mm 8.76mm - Bulk (Alt: 1438254-1) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Lead time: 12 Weeks, 0 Days Container: Bulk | 840000 Factory Stock |
|
$0.0203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1438254-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1438254-1
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |