-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GET MALE TERM, B, SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8548
|
Newark | Contact, Pin, 20-18Awg, Crimp, Product Range:Get 0.64 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Get 0.64 Series Connectors, Wire Size Awg Rohs Compliant: Yes |Te Connectivity 1438299-4 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Reel | 11000 |
|
$0.0700 / $0.0800 | Buy Now |
DISTI #
21R3894
|
Newark | Get Male Term, B, Sn Rohs Compliant: Yes |Te Connectivity 1438299-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2097 |
|
$0.0510 | Buy Now |
DISTI #
38AC2883
|
Newark | Contact, Pin, 20-18Awg, Crimp, Product Range:Get 0.64 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Get 0.64 Series Connectors, Wire Size Awg Rohs Compliant: Yes |Te Connectivity 1438299-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1320 / $0.1840 | Buy Now |
DISTI #
A122048CT-ND
|
DigiKey | CONN PIN 18.5-20AWG CRIMP TIN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
62392 In Stock |
|
$0.0615 / $0.1800 | Buy Now |
DISTI #
1438299-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 1438299-4) RoHS: Compliant Min Qty: 33000 Package Multiple: 33000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0651 | Buy Now |
DISTI #
21R3894
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 21R3894) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 2097 Partner Stock |
|
$0.1180 / $0.1870 | Buy Now |
DISTI #
571-1438299-4
|
Mouser Electronics | Automotive Connectors GET MALE TERM B SN RoHS: Compliant | 66000 |
|
$0.0640 / $0.0720 | Buy Now |
DISTI #
571-1438299-4-CT
|
Mouser Electronics | Automotive Connectors GET MALE TERM Cut Strips of 100 RoHS: Compliant | 2300 |
|
$0.1290 | Buy Now |
DISTI #
571-1438299-4-MR
|
Mouser Electronics | Automotive Connectors GET MALE TERM Reel of 1000 RoHS: Compliant | 20000 |
|
$0.0900 / $0.0940 | Buy Now |
DISTI #
AMP1438299-4
|
Heilind Electronics | GET MALE TERM, B, SN | Americas - 24937 in Stock |
|
$0.0723 / $0.0734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1438299-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1438299-4
TE Connectivity
GET MALE TERM, B, SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.081 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 11 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |