Part Details for 1438587 by Phoenix Contact
Overview of 1438587 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1438587
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1438587-ND
|
DigiKey | CABLE 3POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.1500 | Buy Now |
DISTI #
651-1438587
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M12MS/2.0-PUR B-1L-Z RoHS: Compliant | 0 |
|
$33.6300 / $35.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.3600 / $37.2300 | Buy Now |
DISTI #
000000000003138486
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M12MS/2.0-PUR B-1L-Z Min Qty: 1 | 0 |
|
$35.6000 / $41.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.3600 / $37.2300 | Buy Now |
Part Details for 1438587
1438587 CAD Models
1438587 Part Data Attributes
|
1438587
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1438587
Phoenix Contact
CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | VALVE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Diameter | 4.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 24 V | |
Resistance | 0.039 Ω | |
Shielding | NO | |
Stranding | 28X0.15 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |