-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1438759-2-ND
|
DigiKey | CONN PLUG HSG 22POS 2.50MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
9 In Stock |
|
$10.2000 | Buy Now |
DISTI #
1438759-2
|
Avnet Americas | 22WAY HYBRID 040/2.8 PLUG ASSY KEY C - Bulk (Alt: 1438759-2) Min Qty: 1800 Package Multiple: 900 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9938 / $6.7671 | Buy Now |
DISTI #
571-1438759-2
|
Mouser Electronics | Circular MIL Spec Connector 22Way Hybrid 040/2.8 Plug Assy Key "C" RoHS: Compliant | 1574 |
|
$9.6700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1800 Package Multiple: 900 Lead time: 8 Weeks Container: Box | 0Box |
|
$5.8300 | Buy Now |
DISTI #
AMP1438759-2
|
Heilind Electronics | 22WAY HYBRID 040/2.8 PLUG ASSY | Americas - 0 in Stock |
|
$7.1084 | Buy Now |
|
Onlinecomponents.com | 22Way Hybrid 040/2.8 Plug Assy Key "C" RoHS: Compliant | 0 |
|
$6.1900 / $17.4000 | Buy Now |
DISTI #
AMP1438759-2
|
Interstate Connecting Components | 22WAY HYBRID 040/2.8 PLUG ASSY | 0 |
|
$7.1084 | Buy Now |
|
Master Electronics | 22Way Hybrid 040/2.8 Plug Assy Key "C" RoHS: Compliant | 0 |
|
$6.1900 / $17.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1438759-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1438759-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C |