There are no models available for this part yet.
Overview of 1438890-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1438890-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1438890-8-ND
|
DigiKey | PIN CONTACT, JACK, 180 DEGREE, S Min Qty: 60000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2239 | Buy Now | |
DISTI #
1438890-8
|
Avnet Americas | PIN CONTACT, JACK, 180 DEGREE, SMB - Bulk (Alt: 1438890-8) Min Qty: 60000 Package Multiple: 60000 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2349 | Buy Now | |
DISTI #
571-1438890-8
|
Mouser Electronics | Automotive Connectors PIN CONTACT JACK 180 DEGREE, SMB RoHS: Compliant | 0 |
|
$0.2320 | Order Now | |
DISTI #
AMP1438890-8
|
Heilind Electronics | PIN CONTACT, JACK, 180 DEGREE, SMB | Americas - 0 in Stock |
|
$0.2608 | Buy Now | |
Onlinecomponents.com | PIN CONTACT, JACK, 180 DEGREE, SMB RoHS: Compliant | 0 |
|
$0.2248 / $0.6597 | Buy Now | ||
DISTI #
1438890-8
|
TTI | Automotive Connectors PIN CONTACT JACK 180 DEGREE, SMB Min Qty: 60000 Package Multiple: 60000 Container: Each |
Americas - 60000 In Stock |
|
$0.2960 | Buy Now | |
DISTI #
AMP1438890-8
|
Interstate Connecting Components | PIN CONTACT, JACK, 180 DEGREE, SMB | 0 |
|
$0.2608 | Buy Now | |
DISTI #
1438890-8
|
Avnet Asia | PIN CONTACT, JACK, 180 DEGREE, SMB (Alt: 1438890-8) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 14 Weeks, 4 Days | 0 |
|
$0.2438 / $0.2747 | Buy Now | |
Master Electronics | PIN CONTACT, JACK, 180 DEGREE, SMB RoHS: Compliant | 0 |
|
$0.2248 / $0.6597 | Buy Now |
CAD Models for 1438890-8 by TE Connectivity
Part Data Attributes for 1438890-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
11 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
COAX CABLE
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Design
|
STAMPED
|
Contact Gender
|
MALE
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
1 A
|
Terminal Type
|
CRIMP
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|
Related Parts for 1438890-8
-
1060-12-0166Assembly Items
-
190030036Terminals and Terminal Blocks
-
22-01-2097Headers and Edge Type Connectors
-
B41456B9229M000Fixed Capacitors
-
SDR1030-2R7MFixed Inductors
-
M-FIAM9MN3Power Supply Modules
-
EP2C8F256C7NField Programmable Gate Arrays
-
M25P16-VMC6GFlash Memories
-
EPM570T100A5NProgrammable Logic Devices