Part Details for 1439 by SPC Multicomp
Overview of 1439 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-1439-1.5L | Coilcraft Inc | General Purpose Inductor, 1439uH, 1 Element, ROHS COMPLIANT | |
ADG1439BRUZ | Analog Devices | ±15V,±5V,+12V iCMOS diff 4:1 M | |
ADG1439BCPZ-REEL7 | Analog Devices | ±15V,±5V,+12V iCMOS diff 4:1 M |
Price & Stock for 1439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92N3679
|
Newark | Tubing, Split Loom, 19Mm, Black, 50Ft, Sleeving/Tubing Type:Split Corrugated Loom, Sleeving Material:Pe (Polyethylene), Sleeving Colour:Black, Internal Diameter:19Mm, Length - Metric:15.24M, Length - Imperial:50Ft, Product Range:- Rohs Compliant: Yes |Multicomp Pro 1439 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 92 |
|
$30.1300 / $52.8800 | Buy Now |