Part Details for 144-08J12L by Coilcraft Inc
Overview of 144-08J12L by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Telecommunications
Renewable Energy
Price & Stock for 144-08J12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-144-08J12L
|
Mouser Electronics | Variable Inductors 144 Unicoil Tunable 15.9 mOhms 7.5 A RoHS: Compliant | 38 |
|
$2.3000 / $5.0400 | Buy Now |
|
Coilcraft Direct | RF inductor, tunable, Carbonyl J core, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 48 |
|
$0.7900 / $4.4400 | Buy Now |
Part Details for 144-08J12L
144-08J12L CAD Models
144-08J12L Part Data Attributes:
|
144-08J12L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
144-08J12L
Coilcraft Inc
Variable Inductor, 0.283uH Min, 0.405uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3838 | |
Construction | Unshielded | |
Core Material | CARBONYL | |
DC Resistance | 0.0159 Ω | |
Inductance-Max (L) | 0.405 µH | |
Inductance-Min (L) | 0.283 µH | |
Inductance-Nom (L) | 0.344 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.88 mm | |
Package Length | 9.65 mm | |
Package Style | Radial | |
Package Width | 9.65 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 160 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 40 MHz |