Part Details for 144-D by Wakefield-Vette
Overview of 144-D by Wakefield-Vette
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 144-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F939
|
Newark | Compression Mounting Clamp, Fixing Type:Compression Mounting Clamp, For Use With:Semiconductors To 4" (101.6Mm) Diameter, External Length:139.7Mm, External Width:25.4Mm, Product Range:-, Clamping Width Max:88.9Mm Rohs Compliant: Yes |Wakefield Thermal 144-D RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7800 / $96.2400 | Buy Now |
DISTI #
144-D-ND
|
DigiKey | PRECISION CLAMP Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.5056 | Buy Now |
DISTI #
567-144-D
|
Mouser Electronics | Heat Sinks Compression Mounting Clamp Assemblies for Semis to 101.6mm dia., 76.2-88.9mm RoHS: Compliant | 12 |
|
$96.1300 / $117.5600 | Buy Now |
DISTI #
70663423
|
RS | Compression Clamp Assemblies for Semicondutors to 3.50in. | Wakefield 144-D RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$108.4300 / $119.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$83.2400 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Clamp Compression System RoHS: Compliant |
19 In Stock |
|
$89.6500 / $124.8900 | Buy Now |
DISTI #
144-D
|
Richardson RFPD | CLAMP COMPRESSION SYSTEM RoHS: Not Compliant Min Qty: 25 | 1 |
|
$93.7300 | Buy Now |
DISTI #
000000000000798240
|
Sager | Heat Sinks Compression Mounting Clamp Assemblies for Semis to 101.6mm dia., 76.2-88.9mm Min Qty: 1 | 0 |
|
$84.4600 / $105.0000 | Buy Now |
DISTI #
C1S807000003659
|
Chip1Stop | Thrml Mgmt Access Clamp Compression System RoHS: Compliant | 1 |
|
$131.0000 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Clamp Compression System RoHS: Compliant |
19 In Stock |
|
$89.6500 / $124.8900 | Buy Now |