Part Details for 144 by Thomas & Betts
Overview of 144 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C5022
|
Newark | 1.25 Inch Steel Locknut Rohs Compliant: Yes |Abb Thomas & Betts 144 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 469 |
|
$1.8000 / $1.9600 | Buy Now |
DISTI #
3845-144-ND
|
DigiKey | Locknut, 1-1/4in.NPT, Steel Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Locknut Steel RoHS: Compliant |
47 In Stock |
|
$1.6900 / $1.9700 | Buy Now |
|
Master Electronics | Cable Accessories Locknut Steel RoHS: Compliant |
47 In Stock |
|
$1.6900 / $1.9700 | Buy Now |