Part Details for 1441-14BK3 by Hammond Manufacturing
Overview of 1441-14BK3 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1441-14BK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5717
|
Newark | Enclosure, Chassis, Steel, Black, Enclosure Type:Chassis, Enclosure Material:Steel, External Height - Metric:51Mm, External Width - Metric:229Mm, External Depth - Metric:127Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1441-14BK3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$16.9100 / $21.2900 | Buy Now |
DISTI #
HM2718-ND
|
DigiKey | CHASSIS STEEL BLACK 9"L X 5"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$16.2666 / $20.4800 | Buy Now |
DISTI #
546-1441-14BK3
|
Mouser Electronics | Enclosures, Boxes, & Cases Chassis - Steel 9" x 5" x 2" RoHS: Compliant | 36 |
|
$16.2600 / $20.4700 | Buy Now |
DISTI #
70165037
|
RS | Enclosure, Box-Lid, Desktop, Steel, Black, 9x5x2In, 1441Series | Hammond Manufacturing 1441-14BK3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4300 / $23.6200 | RFQ |
|
Onlinecomponents.com | chassis - steel, satin black finish RoHS: Compliant | 50 Factory Stock |
|
$14.9100 / $20.9300 | Buy Now |
DISTI #
HM-1441-14BK3
|
TME | Enclosure: enclosure base, X: 127mm, Y: 229mm, Z: 51mm, 1441, steel Min Qty: 1 | 10 |
|
$16.2000 / $20.8200 | Buy Now |
|
Powell Electronics | chassis - steel satin black Min Qty: 1 | 30 |
|
$14.9100 / $17.0400 | Buy Now |
|
Master Electronics | chassis - steel, satin black finish RoHS: Compliant | 50 Factory Stock |
|
$14.9100 / $20.9300 | Buy Now |
Part Details for 1441-14BK3
1441-14BK3 CAD Models
1441-14BK3 Part Data Attributes:
|
1441-14BK3
Hammond Manufacturing
Buy Now
|
Compare Parts:
1441-14BK3
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |