Part Details for 1441-16BK3CWW by Hammond Manufacturing
Overview of 1441-16BK3CWW by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1441-16BK3CWW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R7857
|
Newark | Enclosure, Chassis, Steel, Black, Enclosure Type:Chassis, Enclosure Material:Steel, External Height - Metric:63.5Mm, External Width - Metric:271.78Mm, External Depth - Metric:165.1Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1441-16BK3CWW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$89.0000 / $108.7700 | Buy Now |
DISTI #
HM2722-ND
|
DigiKey | CHASSIS STL 5.928"L X 9.928"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$81.4800 | Buy Now |
DISTI #
546-1441-16BK3CWW
|
Mouser Electronics | Enclosures, Boxes, & Cases Steel Chassis w/Wood Side 9.9x5.9x1.9" RoHS: Compliant | 3 |
|
$99.3700 / $107.8400 | Buy Now |
DISTI #
70306392
|
RS | 1441 Metal Enclosure, 254 x 152.4 x 51.71mm | Hammond Manufacturing 1441-16BK3CWW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.7300 / $124.9700 | RFQ |
|
Onlinecomponents.com | chassis - steel, satin black with wood sides RoHS: Compliant | 8 Factory Stock |
|
$82.5100 / $105.1300 | Buy Now |
DISTI #
HM-1441-16BK3CWW
|
TME | Enclosure: enclosure base, X: 152mm, Y: 254mm, Z: 51mm, 1441, steel Min Qty: 1 | 0 |
|
$92.0000 / $118.3000 | RFQ |
|
Powell Electronics | chassis - steel satin bl Min Qty: 1 | 5 |
|
$81.4800 / $93.1100 | Buy Now |
DISTI #
2912242
|
Farnell | ENCLOSURE, MULTIPURPOSE, STEEL, BLACK RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 8 |
|
$92.9757 | Buy Now |
|
Master Electronics | chassis - steel, satin black with wood sides RoHS: Compliant | 8 Factory Stock |
|
$82.5100 / $105.1300 | Buy Now |
Part Details for 1441-16BK3CWW
1441-16BK3CWW CAD Models
1441-16BK3CWW Part Data Attributes:
|
1441-16BK3CWW
Hammond Manufacturing
Buy Now
|
Compare Parts:
1441-16BK3CWW
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |